IXYS IXYxN120A4 XPT™ GenX4™ IGBTs
IXYS IXYxN120A4 XPT™ GenX4™ IGBTs are the 4th generation Trench IGBTs that feature XPT thin-wafer technology. These ultra-low VSAT IGBT transistors support switching frequencies up to 5kHz and are optimized for low conduction losses. The IXYxN120A IGBTs offer advantages such as high power density, a low gate drive requirement, and an operating temperature from -55°C to +175°C. These transistors come in TO-247 and TO-269HV packages, each featuring a voltage of 1200V and a current of 55A or 85A. The IXYxN120A IGBTs are used in applications such as power inverters, motor drives, PFC circuits, battery chargers, welding machines, lamp ballasts, and inrush current protector circuits.Features
- Optimized for low conduction losses
- Positive thermal coefficient of VCE(SAT)
- Low gate drive requirement
- High power density
- 55A and 85A input current ratings (IC110) at +110°C
- 5kHz switching frequency
- Available packages
- TO-268HV-3
- TO-247-3
Applications
- Power inverters
- Uninterrupted power supply (UPS)
- Motor drives
- Switch mode power supply (SMPS)
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protector circuits
View Results ( 49 ) Page
| Part Number | Datasheet | Package/Case | Continuous Collector Current at 25 C | Pd - Power Dissipation | Series | Continuous Collector Current Ic Max |
|---|---|---|---|---|---|---|
| IXYH85N120A4 | ![]() |
TO-247-3 | 300 A | 1.15 kW | Trench | 520 A |
| IXYK140N120A4 | ![]() |
TO-264-3 | 480 A | 1.5 kW | Trench | 480 A |
| IXYH100N65C5 | ![]() |
TO-247-3 | 230 A | 750 W | Trench | 230 A |
| IXYA55N65B5 | ![]() |
TO-263-2L | 122 A | 395 W | Trench | 122 A |
| IXYP35N65C5 | ![]() |
TO-220-3L | 90 A | 326 W | Trench | 90 A |
| IXYK110N120A4 | ![]() |
TO-264-3 | 375 A | 1.36 kW | Trench | 900 A |
| IXYA20N120A4HV | ![]() |
TO-263HV-3 | 80 A | 375 W | Trench | 135 A |
| IXYT85N120A4HV | ![]() |
D3PAK-3 (TO-268-3) | 300 A | 1.15 kW | Trench | 520 A |
| IXXH80N65B4 | ![]() |
TO-247AD-3 | 160 A | 625 W | Trench | 80 A |
| IXYA20N120C4HV | ![]() |
TO-263HV-3 | 68 A | 375 W | Trench | 120 A |
Published: 2020-05-29
| Updated: 2024-05-28