iWave Global iG-RainboW-G60P Development Platforms

iWave Global iG-RainboW-G60P Development Platforms come with Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM and the RF-PCIe carrier board. The board can be used for quick prototyping of RF and various applications targeted by the Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM. Carrier boards come in a ¾ PCIe card size and are packed with all the necessary on-board connectors to validate the SOM's features. The Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM can support QSPI, eMMC, SD, and JTAG boot modes. These carrier boards are designed to work with 12V external power and use on-board voltage regulators for internal power management. 

Features

  • Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) On-SOM:
    • Compatible Zynq UltraScale+ RFSoC family (FFVG1517) – ZU48/47/43/28/27/25DR
    • Memory:
      • 8GB DDR4 SDRAM (64-bit) with ECC for PS.
      • 8GB DDR4 SDRAM (64-bit) for PL
      • 256MB QSPI Flash
      • 32GB eMMC Flash (expandable)
      • 2Kb EEPROM
    • Clock:
      • Integrated ultra-low-noise programmable RF PLL
      • Integrated SyncE and PTP network synchronization
  • Gigabit Ethernet PHY
  • USB2.0 transceiver
  • Fan header
  • 1 x DisplayPort Type-C connector
  • 1 x PCIex2 M.2 connector
  • RJ45 Ethernet ports:
    • 1 x Gigabit Ethernet through RJ45MagJack (GEM0)
    • 1 x Gigabit Ethernet through RJ45MagJack (GEM3)
  • 1 x USB 2.0 OTG through Type-C connector
  • 1 x Micro SD connector
  • 1 x USB TYPE-C debug connector (JTAG/UART USB MODULE):
  • JTAG
  • Debug UART
  • 2 PL DATA UART
  • Power supply:
    • 12V through PCIex8 edge connector
    • 12V through 8-pin ATX power connector
  • 254mm x 111.15mm (3/4 length PCIe card) form factor

Block Diagram

Block Diagram - iWave Global iG-RainboW-G60P Development Platforms

Carrier Board Mechanical Dimensions

iWave Global iG-RainboW-G60P Development Platforms
Published: 2026-10-15 | Updated: 2026-10-15