iWave Global Octa SFP28/SFP+ FMC+ Module
iWave Global Octa SFP28/SFP+ FMC+ Module is designed for quick evaluation of the 560-pin standard FMC+ VITA 57.4 HSPC connector. Each SFP28/SFP+ connector is capable of supporting 25G with a transmit data rate of 25Gbps. The FMC+ HSPC connector is capable of handling high-speed serialized signals and can be used for size-constrained embedded applications.
The iWave Global Octa SFP28/SFP+ FMC+ Module supports eight SFP28/SFP+ ports, featuring a total of eight high-speed transceivers and one Gigabit reference clock for each of the four high-speed transceiver groups. The 560-pin FMC+ HSPC Connector (J9) is physically located at the bottom of the module.
Features
- VITA 57.4 FMC+ HSPC connector
- Octa SFP28/SFP+ connector: supports up to 200Gbps (8x 25Gbps)
- 4-bit programmable clock synthesizer
- 32Kb EEPROM for VITA 57.4 configuration storage
- 12V power input through FMC+ HSPC connector
- Form factor of VITA 57.4 single width (84.81mm x 69mm)
Block Diagram
Overview
Port Location
Published: 2025-11-18
| Updated: 2025-12-05