ISI / Molex XU-AWG PCI Express XMC Module
ISI / Molex XU-AWG PCI Express XMC Module features two eight-lane high-speed serial links: one on XMC connector P15 and one on P16. These links can support several protocols, including up to eight-lane PCIe, Aurora, or user defined. The XU-AWG XMC card has two AC-coupled single-ended digital-to-analog converter (DAC) outputs with programmable DC bias. The high-speed, high-performance Analog Devices AD9162 DACs employ synchronization support, fixed latency, interpolation, and unique output circuits providing improved frequency synthesis in the 2nd and 3rd Nyquist zones. A Xilinx Kintex® Ultrascale XCKU060 FPGA with 4GB DDR4 RAM memory offers a high-performance DSP core for demanding applications such as RADAR and wireless IF generation. The close integration of the analog front-end, memory, and host interface with the FPGA enable real-time signal processing.Typical applications for ISI / Molex XU-AWG PCI Express XMC Module include high-speed arbitrary waveform generation, IP development, instrumentation, automated test equipment software, and much more.
Features
- AD9162 DAC supports enhanced second and third Nyquist and frequency doubling 2x modes
- Single-ended AC-coupled outputs with programmable DC bias digital inverse sinc filter
- 48-bit NCO
- Fixed deterministic latency
- Interpolation filters: 1x (bypass mode), 2x, 3x, 4x, 6x, 8x,12x,16x, 24x
- Internal TI LMK04828 or LMK04821 primary reference PLL with zero delay mode
- Individually delay-controlled reference clock to each DAC secondary PLL and FPGA
- Advanced triggering input registered to JESD204B reference clock
- Internal or external reference clock
- External clock and trigger inputs
- Reference clock output
- XCKU060 Xilinx Kintex Ultrascale FPGA
- 4GB DDR4 DRAM in 2 banks each with 64-bit interface
Applications
- High-speed arbitrary waveform generation
- IP development
- Instrumentation and automated test equipment software
- VHDL framework logic
- RADAR simulation and jammers
- Electronic warfare
- Windows/Linux drivers
- C++ development kit
XU-AWG Block Diagram
XMC PCIe x8 Adapter Block Diagram
Published: 2021-12-10
| Updated: 2022-03-23