Inventus Power MWA150 Series 150W Power Supplies
Inventus Power MWA150 Series 150-Watt Power Supplies are available in 12, 15, 18, and 24 volt configurations with a universal AC input of 85-264VAC. Featuring active PFC to meet EN61000-3-2, -3, the series is a compact 7.5" x 2.5" and offer 5.5 watts per cubic inch power density and converter efficiencies between 90% and 94%.The Inventus Power MWA150 Series 150-Watt Power Supplies have earned an ENERGY STAR V efficiency rating and meet CE, EN, and IEC standards. The MWA150 series 150-Watt medical power supply offers EN60601-1 medical approvals.
Features
- 5-Year limited warranty
- High efficiency level V
- High power density 5.4W/in3
- Lifetime expectation of >5 years
- Hold-up time >25ms at full load
- EISA, CEC Compliant
- Floating output
- Medical approval- EN60601-1 class II
View Results ( 4 ) Page
| Part Number | Datasheet | DC Output Lead Length | Output Voltage-Channel 1 | Output Current-Channel 1 |
|---|---|---|---|---|
| MWA150015A-12A | ![]() |
6 ft | 15 VDC | 10 A |
| MWA150018A-12A | ![]() |
6 ft | 18 VDC | 8.3 A |
| MWA150012A-12A | ![]() |
4 ft | 12 VDC | 12.5 A |
| MWA150024A-12A | ![]() |
6 ft | 24 VDC | 6.3 A |
Published: 2009-02-16
| Updated: 2022-03-11