Inolux IN-S42DS Side View SMD LEDs
Inolux IN-S42DS Side View SMD LEDs are popular low-profile 0402 packages with versatile design capabilities. These PCB type molding style LEDs are available in 1mm x 0.55mm x 0.3mm dimensions. The IN-S42DS side view LEDs feature high reliability, high brightness, and include AlInGaP/InGaN technology. These side view SMD LEDs are available in red, blue, green, white, and yellow-green emission colors. The IN-S42DS LEDs can be used in consumer electronics, wearable, industrial equipment, and automobile aftermarket.Features
- 1mm x 0.55mm x 0.3mm dimensions
- Red, blue, green, white, and yellow-green emission colors
- High brightness
- AlInGaP/InGaN technology
- Small package
- High reliability
- Clear Lens
Specifications
- 2.4V to 3.25V range of maximum forward voltage (Vf)
- ±0.10mm tolerance
- -40°C to 85°C range of operating temperature
- 145° viewing angel
Applications
- Consumer electronics
- Wearable
- Industrial equipment
- Automobile aftermarket
Package Dimensions
Published: 2021-10-28
| Updated: 2022-03-15