Infineon Technologies TLS850F3TU V33 & V50 Demo Boards
Infineon Technologies TLS850F3TU V33 and V50 Demo Boards are used during the design-in process to evaluate the TLS850F3TUV33 and TLS850F3TUV50 voltage regulators respectively. These demo boards feature 500mA current capability, ultra-low current consumption, a watchdog circuit for monitoring a microprocessor, and watchdog inhibit. The TLS850F3TU V33 and V50 demo boards offer output voltage supervision by a reset circuit with a programmable delay time, output current limitation, and overtemperature shutdown. Applications include telematics systems, navigation systems, ADAS cameras and radar systems, and body control modules.Features
- Output voltage:
- 3.3V ±2% (TLS850F3TU V33)
- 5.5V ±2% (TLS850F3TU V50)
- 500mA current capability
- 3V to 42V input voltage range
- Stable with 1µF ceramic output capacitor
- 26µA typical ultra-low current consumption
- 100mV typical very low drop-out voltage @ 100mA
- Watchdog circuit for monitoring a microprocessor
- Watchdog inhibit
- Output voltage supervision by a reset circuit with a programmable delay time
- Output current limitation
- Overtemperature shutdown
- Green product (RoHS compliant)
Applications
- Telematics systems
- ADAS cameras and radar systems
- Navigation systems
- Body control modules
TLS850F3TUVxx Block Diagram
Schematic Diagram
Additional Resource
Published: 2025-03-11
| Updated: 2025-03-19