Infineon Technologies TLS830A4EPV50 Demo Board

Infineon Technologies TLS830A4EPV50 Demo Board features the TLS830A4EPV50 voltage regulator in a PG-TSDSO-14 package and all the necessary components for easy device evaluation. This board offers plug-and-play evaluation capability, easy-to-use banana connectors, and test points for advanced verification. The TLS830A4EPV50 demo board also features a dropout voltage of 190mV, 300mA maximum output current, 4.3μA Quiescent current, and operates within the -40°C to 150°C temperature range. The TLS830A4EPV50 linear voltage regulator features low dropout voltage, ultra-low quiescent current, and an input voltage range of 3.2V to 40V. Typical applications include automotive permanent battery supply, automotive cranking condition systems, remote keyless systems, and automotive supply for CAN transceivers.

Features

  • Demonstrates potential of TLS830A4EPV50
  • Plug-and-play evaluation capability
  • Easy verification and configuration
  • Easy-to-use banana connectors
  • Test points for advanced verification
  • Saves design time
  • Easy application adaption for evaluation

Specifications

  • 190mV dropout voltage @ 100mA
  • 2% accuracy
  • 3.2V to 40V operating voltage range
  • 300mA output current
  • 5V output voltage
  • 4.3μA Quiescent current @ light loads

Applications

  • Automotive permanent battery supply
  • Automotive cranking condition systems
  • General automotive
  • Automotive supply for CAN transceivers
  • Remote keyless systems

Schematic Diagram

Schematic - Infineon Technologies TLS830A4EPV50 Demo Board

Overview

Infineon Technologies TLS830A4EPV50 Demo Board
Published: 2025-03-11 | Updated: 2025-03-19