Infineon Technologies TLE6389-3G V50 Demo Board

Infineon Technologies TLE6389-3G V50 Demo Board enables the test of the performance of the TLE6389-3G V50 step-down converter. The TLE6389-3G V50 DC-DC switching controllers provide high efficiency over loads ranging from 1mA to 2.5A. This TLE6389-3G V50 demo board design is optimized for flexibility. The TLE6389-3G V50 demo board features an adjustable reset, a 100% duty cycle for cranking support, and an external Metal-Oxide Semiconductor (MOS) for flexible power. This demo board is suitable for automotive applications.

Features

  • Tests the performance of the TLE6389-3GV50 step-down converter
  • Adjustable reset
  • 100% duty cycle for cranking support
  • External MOS for flexible power

Applications

  • Generic 24V automotive Electronic Control Units (ECUs)
  • Truck Advanced Driver-Assistance System (ADAS)
  • Constant Air Volume (CAV) equipment
Published: 2020-08-14 | Updated: 2024-11-18