Infineon Technologies TLE4978EVAL40ATOBO2 Evaluation Board

Infineon Technologies TLE4978EVAL40ATOBO2 Evaluation Board simplifies testing of the XENSIV™ TLE4978-R040W5-O-S0010 high-bandwidth, high-precision current sensor with 45Apk capability. The Infineon TLE4978EVAL40ATOBO2 provides a ready-to-use platform for exploring analog output, overcurrent detection, and zero-crossing features, enabling developers to quickly validate sensor performance. The board includes internal current-rail sensors, an onboard 5V LDO for sensor supply, and programmable sensor settings.

Features

  • AEC-Q100 qualified, ISO 26262-compliant
  • Internal current rail sensors
  • Supports currents up to 45Apk
  • Ideal for measuring characteristic curves
  • Based on TLE4978-R040W5-O-S0010
  • Onboard 5V LDO for sensor supply
  • Graphical user interface via IDC
  • Programmable sensor settings
  • Pre-calibrated sensors for easy setup
  • RoHS-compliant

Applications

  • Server Power Supply Units (PSUs)
  • General-purpose motor drives
  • High-voltage DC-DC converters (commercial vehicles)
  • Onboard Charging (OBC)
  • Photovoltaic
Published: 2026-05-19 | Updated: 2026-05-20