Infineon Technologies SPOC-2 DB BTS71040-4ESP Daughter Board

Infineon Technologies SPOC-2 DB BTS71040-4ESP Daughter Board is a small PCB with a soldered SPOC+2 device on it. This daughter board can be used in combination with the SPOC+2 motherboard. The BTS71040-4ESP daughter board operates from a 4.1V to 28V supply voltage range. This board is designed for industrial and automotive applications like fuse boxes, body control modules, junction box, motor control and drives, power distribution, and relay box.

Features

  • High/low side switch family
  • DC input type
  • Automotive qualification
  • 4.1V to 28V supply voltage range

Applications

  • Body control modules
  • Fuse box
  • Junction box
  • Heating
  • Lighting
  • Motor control and drives
  • Power distribution
  • Relay box
Published: 2025-03-11 | Updated: 2025-04-17