Infineon Technologies REF_5AR4770BZS-1_15W1 Evaluation Board
Infineon Technologies REF_5AR4770BZS-1_15W1 Evaluation Board is a 15W auxiliary SMPS reference design tailored for indoor residential air conditioning applications. The Infineon Technologies REF_5AR4770BZS-1_15W1 features the CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR4770BZS-1, integrating a 700V MOSFET in a DIP-7 package. It supports 90VAC to 264VAC at 50/60Hz and is designed for wide-range input, delivering a 12V isolated output with a maximum current of 1.25A.Features
- 90VAC to 264VAC, 50/60Hz universal input
- 12V (isolated) output
- 1.25A output current
- 43kHz to 100kHz frequency range
- 60mm x 80mm x 32mm size
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 700V MOSFET
- Either primary/secondary side regulation
Applications
- AC-DC power conversion for telecom infrastructure
- Home appliances
Published: 2024-12-09
| Updated: 2024-12-24