Infineon Technologies PSOC™ Control C3 Main Line Microcontrollers

Infineon Technologies PSOC™ Control C3 Main Line Microcontrollers (MCUs) offer ideal performance for high-real-time control capability. This is ideal for demanding applications that may require dual-motor drive plus Power Factor Correction (PFC), high efficiency, and high power density in Switched-Mode Power Supplies (SMPS). It is also a good choice for digital power or any application that requires Wide Band Gap (WBG) switches, such as SiC or GaN, for maximum system efficiency and power density.

The Main Line sub-family of PSOC Control C3 microcontrollers supports high-performance motor-drive and power implementations.

C3M5/C3M6 For Motor Control

The PSOC Control C3M5/C3M6 is designed for motor control applications. The C3M5 is ideal for dual-motor drive plus Power Factor Correction (PFC) and Wide Band Gap (WBG) switches (i.e., SiC or GaN) for maximum system efficiency and power density. The C3M6, with additional analog and digital peripherals, including OpAmps, a 12-bit DAC, and 2x Encoder/Hall/IF for sensored motors, supports up to four motors.

C3P5/C3P6 For Power Conversion

The Infineon Technologies PSOC Control C3P5/C3P6 is designed for power conversion applications. The C3P5 integrates advanced real-time analog peripherals and a digital feature set to support primary power conversion stages. The C3P6 includes a 3p3z filter accelerator and additional analog and digital peripherals to support secondary power conversion or complex topologies.

C3P6 For General-Purpose

The PSOC Control C3P6 is designed for general-purpose applications. The C3P6 supports USB-FS and I3C, which is ideal for housekeeping. PSA-L3 and PQC are ideal for data centers, PCIe, and other applications.

PSOC Control C3 Main Line C3M/P5

Block Diagram - Infineon Technologies PSOC™ Control C3 Main Line Microcontrollers

PSOC Control C3 Main Line C3M/P6

Block Diagram - Infineon Technologies PSOC™ Control C3 Main Line Microcontrollers

Security and Safety

Both safety and security are fundamental prerequisites for secure, reliable, and sustainable industrial applications. It is a must-consider for operations, sensitive information, and authorized control.

PSOC™ Control C3 Main Line Offers

Security software
   • Secure boot firmware with ROM-based Root of Trust
   • Secure firmware updates with Edge Protect bootloader
   • Secure debug with OEM configurable authentication token
   • Trusted Firmware-M (at PSA L3 security level)
   • Attestation, isolation, secure storage
   • Isolation of M-CPRS firmware
   • PQC with LMS/XMS for secure boot and firmware updates
   • TCG DICE-ready for data center SPDM applications
   • Security code examples and application template

PSC3M5/PSC3P5
   • Security: PSA L2 certified, configurable Flash partitioning/protection
   • Safety: Class B and SIL 2 compliant safety test libraries

PSC3M6/PSC3P6
   • Security: PSA L3 certification planned, configurable Flash partitioning/protection
   • Safety: Class B and SIL 2 compliant safety test libraries
   • PQC capable: LMS PQC FW verification algorithm integrated, Edge Protect tools, and ModusToolbox

Features

  • Up to 180MHz Arm® Cortex® M33 with DSP and FPU
  • Memory up to 512KB Flash, 128KB SRAM, 16KB I-Cache
  • High-performance analog 12-bit, up to 12MSPS SAR ADC
  • <100ps high resolution PWM (HRPWM) for period, duty, and dead time
  • Real-time control, up to 16-channels 16-bit and up to 8-channels 32-bit TCPWMs motor control timers
  • CORDIC math coprocessor, a 3p3z (only C3M/P6)
  • Packages available in 48-, 64-, 80-, or 100-pins in QFN or QFP

Applications

  • Smart home and home appliances
    • Power/gardening tools
    • Lawn mower robots
    • Home robots
    • Residential aircon ODU
    • Large and medium home appliance drives
  • Industrial motor control
    • General-purpose drives
    • LED lighting
    • Servo drives
    • Commercial aircon
  • Server and telecom
    • Telecom PSUs
    • Server PSIs
    • Workstation PSUs
  • Renewables
    • PV inverters
    • LEV
    • EV charging

ModusToolbox™ Software

ModusToolbox, a unified ecosystem platform with tools and software solutions, supports PSOC Control C3. ModusToolbox Motor Suite and Power Suite are available to developers of PSOC Control C3 focused applications. These suites provide a seamless graphical user interface that streamlines evaluation and training, and provides real-time parameter monitoring for valuable insights into performance, efficiency, and reliability. Specialized application environments enable engineers to quickly identify issues, optimize designs, and enhance overall functionality.

Getting Started
1 - Get a kit: PSOC Control C3M5 Evaluation Kit (KIT_PSC3M5-EVK) or the PSOC Control C3M6 Evaluation Kit (KIT_PSC3M6-EVAL)
2 - Download the ModusToolbox software
3 - Read: Getting started with PSOC Control C3 MCU on ModusToolbox software 

Chart - Infineon Technologies PSOC™ Control C3 Main Line Microcontrollers
Published: 2026-09-14 | Updated: 2026-10-07