Infineon Technologies PROFET™ +12V Automotive Smart High-Side Switches
Infineon Technologies PROFET™ +12V Automotive Smart High-Side Switches include single, dual, and 4-channel protected high-side power switches in PG-DSO-8 and PG-DSO-14 exposed pad packages. The devices feature an RDSon from 8mΩ to 200mΩ and can drive loads from 0.5A up to 10A.The Infineon PROFET +12V automotive smart high-side switches are qualified for automotive applications such as lighting, body control modules (BCM), and heating. The protected high-side switches can drive resistive, inductive, and capacitive loads. The PROFET+ 12V offers a vast range of smart features, allowing the devices to replace electromechanical relays, fuses, and discrete circuits or be used for industrial applications.
Features
- N-channel MOSFET with charge pump
- Very low stand-by current (<0.5µA)
- PWM capability up to 200Hz (up to 400Hz for LEDs)
- AEC-qualified, ROHS and ELV-compliant
- Analog current sense combined with digital fault feedback
- ESD, overvoltage, overload, and overtemperature protected
- Current limitation and short circuit protection
- Open load detection and diagnosis in ON and OFF state
Applications
- 12V grounded high-side loads up to 5ADC (permanent/channel)
- Suitable for automotive and industrial applications
- Capacitive loads such as lamps
- Inductive loads such as relays and solenoids
- Resistive loads such as heater elements
- Replaces electromechanical relays, fuses, and discrete circuits
Videos
Block Diagram 1 Channel Device
Published: 2023-09-07
| Updated: 2025-02-09