Infineon Technologies OPTIGA™ TPM Security Solutions
Infineon Technologies OPTIGA™ TPM (Trusted Platform Module) Security Solutions are standardized security controllers designed to protect the integrity and authenticity of devices and systems in embedded networks. Based on the Trusted Computing Group (TCG) Specifications and Common Criteria (EAL4+) certified, OPTIGA TPM devices offer security functions such as system and data integrity, authentication, secure communication, secure data storage, and secure updates. OPTIGA TPM SLB 9672 and OPTIGA TPM SLB 9673 are the current products in a generation of future-proof OPTIGA TPMs with a PQC-protected firmware update mechanism.
When implemented on Infineon's 32-bit state-of-the-art security controllers, the products meet current Microsoft Windows boot time and performance criteria. Furthermore, the products are supported on Linux and its derivatives. A sleep current down to 110µA enables smooth integration into a broad range of devices requiring power-efficient, battery-operated designs.
The OPTIGA TPM Family supports an improved commercial temperature range as standard (-20°C to +85°C), an extended temperature range (-40°C to +85°C), and an industrial temperature range (-40°C to +105°C). OPTIGA TPM devices are available in both TSSOP-28 and compact VQFN-32 packages, ideal for mobile applications where space is at a premium.
Features
- Security controller with advanced cryptographic algorithms implemented in hardware
- PQC-protected firmware upgrade mechanism using XMSS signatures (OPTIGA TPM SLB 9672 and OPTIGA TPM SLB 9673)
- TCG, Common Criteria (EAL4+) certified, and FIPS security certifications
- Flexible integration with SPI, I2C, or LPC interface support
- Easy integration into all platform architectures and operating systems with a wide range of open source support
- Flexibility thanks to a wide range of security functions, as well as dedicated key management
- Firmware upgrade capability
- Fast time to market through concept reuse
- Operating temperature range options
- Commercial at -20°C to +85°C
- Extended at -40°C to +85°C
- Industrial at -40°C to +105°C
- VQFN-32 and TSSOP-28 package options
Applications
- Notebooks, PCs, tablets, and servers
- Networking components
- Industrial automation
- Communication infrastructure
- Smart home and office
- Single board devices
- Home automation
- Automotive
Overview
Videos
Documents
- Datasheets
- Product Briefs
- Whitepapers