Infineon Technologies KIT_LGPWR_BOM010 Power Board

Infineon Technologies KIT_LGPWR_BOM010 Power Board features the OptiMOS™ 5 power MOSFET 100V in a TOLL package. The Infineon Technologies KIT_LGPWR_BOM010 is the foundational component of the LVD scalable power demo board platform. The board embodies a versatile single half-bridge configuration with seamless power and gate drive interconnections.

Features

  • IMS PCB for increased cooling
  • SMD power terminals with M5 thread
  • Onboard test point terminals

Applications

  • Prototyping forklifts and LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)
  • BPA BLDC motor drives
  • Cordless power tools
Published: 2023-06-08 | Updated: 2023-07-03