Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits
Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits contain five XENSIV MEMS microphones mounted on a flex board and one adapter board. These flex evaluation kits are designed to quickly and easily demonstrate the XENSIV MEMS microphones. Infineon Microphone Flex Evaluation Kits feature one microphone of the respective type mounted on each flex board. The flex board can be easily connected to an audio test setup using the included adapter board via a 6-position ZIF connector.
Features
- Quick and easy connection to the evaluation system
- Small size of 25mm x 4.5mm
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Kit Contents
- 5x flex boards
- 1x adapter board
Select Pin Configuration
Adapter Board Pin Configuration
Published: 2022-03-28
| Updated: 2026-08-12