Infineon Technologies KIT_1EDB_AUX_GAN Evaluation Board

Infineon Technologies KIT_1EDB_AUX_GAN Evaluation Board features an isolated gate driver IC with a configurable floating unipolar or bipolar auxiliary supply for GaN HEMTs. This board provides a complete compact and cost-optimized driving solution for GaN HEMTs. The KIT_1EDB_AUX_GAN board supports up to 1.5W output power to cover use-case scenarios with different GaN and switching frequencies. This board offers a compatible footprint for easy plug-in into existing boards, including single-channel isolated gate drivers. The KIT_1EDB_AUX_GAN evaluation board is ideal for EV Off-board chargers, solar micro inverters, industrial power supplies, and Server and telecom Switch-Mode Power Supplies (SMPS).

Features

  • Up to 1.5W output power to cover use-case scenarios with different GaN and switching frequencies
  • Optimized for bipolar driving levels typical of GaN HEMTs
  • Isolated driving solution with high CMTI for GaN HEMTs
  • 700kHz to 1400kHz frequency range
  • Direct soldering into an 8-pin footprint or plug-in via a 1.27mm pitch connector
  • 6mA to 110mA output current range
  • 9V to 11.5V output voltage range
  • 11.4V to 12V supply voltage range

Applications

  • Server and telecom Switch-Mode Power Supplies (SMPS)
  • Micro inverter solutions
  • EV Off-board chargers
  • Solar micro-inverters
  • Industrial power supplies (SMPS ans residential UPS)
Published: 2025-02-06 | Updated: 2025-03-17