Infineon Technologies IR3541x 25V Integrated Power Stages

Infineon Technologies IR3541x 25V Integrated Power Stages combine the most advanced low voltage MOSFET technologies and integrate them into a multichip PQFN package. This helps in designing a best-in-class efficiency device for managing processor power. These power stages are available in industry-standard 5 x 6 footprints and various current ratings that cover high-end and price-performance customer requirements. The IR3541x power stages feature highly accurate current reporting, programmable constant current limit, and fast switching technology for improved performance at higher frequencies. These power stages offer >95% peak efficiency and 2.5mA ICC with low IQ (<200µA) disable PS4 (deep sleep mode) capability. Typical applications include server and storage, telecom, and datacom.

Features

  • Small 5mm x 6mm x 0.9mm over-molded PQFN package with 0.45mm pitch
  • Highly accurate current reporting
  • Programmable constant current limit
  • Fast switching technology for improved performance at higher frequency and better peak efficiency
  • Input voltage range 4.25V to 16V
  • Output voltage range from 0.25V up to 5.5V
  • Output current capability up to 70A
  • 1.5MHz operation
  • Optimized for 5V drive

Applications

  • Server and storage
  • Telecom
  • Datacom

Performance Graph

Performance Graph - Infineon Technologies IR3541x 25V Integrated Power Stages
Published: 2020-10-07 | Updated: 2024-12-02