Infineon Technologies EVAL_ISO_2DIB0410F Evaluation Board

Infineon Technologies EVAL_ISO_2DIB0410F Evaluation Board is designed to evaluate the performance of Infineon ISOFACE™ dual-channel digital isolators. The EVAL_ISO_2DIB0410F board offers high common mode transient immunity and accurate timing performance. This evaluation board supports high-speed probes to measure all power supply, input, and output signals and edge-mounted coaxial (SMA) connectors. The EVAL_ISO_2DIB0410F board offers easy accessibility for input and output pins. Typical applications include industrial automation, motor control, server, telecom SMPS, and solar.

Features

  • Developed to evaluate the performance of 2DIB0410F Infineons ISOFACE™ 2-channel digital isolators
  • High common mode transient immunity
  • Accurate timing performance
  • TTL/CMOS input thresholds and default fail-safe output state
  • Supports high-speed probes to measure all power supply, input, and output signals
  • Support for edge-mounted coaxial (SMA) connectors
  • Component and system-level certification
  • Fast switching power switches with high dv/dt
  • Enables high power density designs
  • Easy device replacement and alternative sourcing
  • Easy accessibility of input and output pins

Applications

  • Industrial automation
  • Motor control
  • Server
  • Telecom SMPS
  • Solar

Typical Operation With Waveforms

Performance Graph - Infineon Technologies EVAL_ISO_2DIB0410F Evaluation Board
Published: 2023-06-13 | Updated: 2025-09-26