Infineon Technologies EVAL_5BR2280BZ-1_700MA Evaluation Board

Infineon Technologies EVAL_5BR2280BZ-1_700MA Evaluation Board is a 10.5W non-isolated high-voltage buck topology solution. The Infineon Technologies EVAL_5BR2280BZ-1_700MA features the ICE5BR2280BZ-1 from Infineon's CoolSET™ 5th Generation Fixed Frequency Plus family. With an integrated 800V MOSFET in a compact DIP-7 package, this board is designed for enhanced system robustness and reliable performance in unstable grid environments. It supports a universal input range of 85VAC to 264VAC at 50/60Hz and provides a 15V output with a current of 700mA, making it ideal for diverse power supply applications.

Features

  • 85VAC to 264VAC, 50/60Hz universal input
  • 15V (non-isolated) output
  • 700mA output current (for 15V)
  • 28kHz to 65kHz frequency range
  • 70mm x 35mm x 23mm size
  • Buck topology
  • Robust operation
  • Frequency reduction at light loads
  • Programmable burst mode
  • Integrated error amplifier
  • Integrated 800V MOSFET
  • Either primary/secondary side regulation

Applications

  • AC-DC power conversion for telecom infrastructures
  • Home appliances
Published: 2024-12-09 | Updated: 2024-12-24