Infineon Technologies XENSIV™ BGT60CUTR13AIP Radar Sensor

Infineon Technologies XENSIV™ BGT60CUTR13AIP Radar Sensor provides ultra-wide bandwidth FMCW operation with a single-chip solution. This sensor offers advanced sensing capabilities with high precision and ultra-low power consumption. The BGT60CUTR13AIP radar sensor features a sensor configuration, data acquisition trigger, and data transfer enabled by a Serial Peripheral Interface (SPI). This sensor-integrated hardware sequencer with a Finite State Machine (FSM) offers full flexibility to the user, defining configurable chirps and timings. The embedded motion/presence detection block with a low false alarm rate further reduces the system power by waking up external hosts via a dedicated interrupt pin. Typical applications include TV's, monitors, smart speakers, air conditioners, doorbells, sleep trackers, baby monitors, kitchen machines, or thermostats.

Features

  • Integrated state machine for low-power and real-time operation
  • Flexible frame definition enabled by hardware sequencer
  • 60GHz radar with 7GHz bandwidth and ramp speed up to 700MHz/µs
  • Embedded SAR ADCs with 20MSps
  • Antenna in Package (AiP) with ±60° FoV
  • Ultra-low power consumption
  • Highly integrated MMICs
  • Bootloader for autonomous mode
  • Ultra-wide bandwidth
  • Best in class range and resolution
  • Small form factor

Applications

  • TV's
  • Monitors
  • Smart speakers
  • Air conditioners
  • Doorbells
  • Sleep trackers
  • Baby monitors
  • Kitchen machines
  • Thermostats
  • Consumer electronics
  • Robotics
  • Heating Ventilation and Air Conditioning (HVAC)
  • Smart home and building
  • Security camera and video doorbell
  • Presence sensing

Block Diagram

Block Diagram - Infineon Technologies XENSIV™ BGT60CUTR13AIP Radar Sensor

Videos

Published: 2026-05-20 | Updated: 2026-10-13