Infineon Technologies BGC100GN6 Antenna Centric Devices
Infineon Technologies BGC100GN6 Antenna Centric Devices is an integrated bi-directional coupler IC designed for 2G/3G/4G RF front-end applications. The devices feature a bidirectional coupler operating in one or multiple bands within a 0.6-2.7GHz frequency range. The coupled output contains a low-pass filter for 5GHz ISM blockers suppression and offers low insertion loss and high directivity.Control the coupler using a GPIO pin and the device uses high-volume RF-CMOS technology with no additional external power supply blocking or RF decoupling capacitors required. The device is housed in a small size of only 1.1x0.7mm2 and a maximum height of 0.4mm.
Features
- Fully integrated coupler in RF CMOS
- Bi-directional coupler
- Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
- Wide frequency range: 0.6 to 2.7GHz
- Designed for low insertion loss and high directivity
- Integrated low-pass filter for 5GHz WiFi jammers suppression
- GPIO controlled
- Small form factor 1.1x0.7mm
- RoHS and WEEE compliant package
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Compact directional coupler for cellular RF front-end applications
- Optimized for power regulation and close loop antenna tunings
- Addresses Wi-Fi and cellular co-existence challenge with integrated Wi-Fi filter in the coupled path
- Compatible with standard SMT lines
Applications
- Mobile devices using
- GSM
- WCDMA
- HSPA+
- FDD-LTE
- TDLTE
- TD-SCDMA
- CDMA
Block Diagram
Published: 2018-05-21
| Updated: 2022-08-08