Infineon Technologies 600V Reverse Conducting Drives

Infineon Technologies 600V Reverse Conducting Drives offer cost-effective IGBTs with monolithically integrated diode. These devices are available in a 600V collector-emitter voltage and have 1A, 3A, 4A, and 6A DC collector current ratings available. Each IGBT has a very tight parameter distribution and a 1 to 20kHz operating range. The Infineon Technologies IKN0xN60RC2 has a maximum junction temperature of 150°C and a short circuit capability of 3µs. These devices are ideal for ceiling fans, countertop appliances, kitchen hoods, refrigerators, indoor aircon, washing machines, and general-purpose drives (GPD).

Features

  • 600V Collector-Emitter Voltage (VCE)
  • DC Collector Current (IC)
    • IKN01N60RC2 = 1A
    • IKN03N60RC2 = 3A
    • IKN04N60RC2 = 4A
    • IKN06N60RC2 = 6A
  • Very tight parameter distribution
  • Operating range of 1 to 20kHz
  • Maximum junction temperature 150°C
  • Short circuit capability of 3µs
  • Humidity robust design
  • Pb-free lead plating; RoHS compliant

Applications

  • Ceiling fan
  • Countertop appliances - mixing
  • Kitchen hood
  • Refrigerators
  • Residential aircon indoor unit
  • Washing machines
  • General-purpose drives (GPD)
Published: 2021-11-29 | Updated: 2022-03-11