Industrial Shields OpenMote B Boards

Industrial Shields OpenMote B Boards are the ultimate hardware development and prototyping platform for the Industrial Internet of Things (IIoT). The Industrial Shields OpenMote B Boards are built around the well-supported Texas Instruments CC2538 ARM-Cortex-M3 microcontroller. The devices feature simultaneous multi-band operation in the 2.4GHz and 868/915MHz ISM bands with complete support for the current IEEE 802.15.4 standards, including the MR-OFDM modulations of IEEE 802.15.4g-2012.

Features

  • Ti CC2538 SoC (512kb Flash, 32kb RAM)
  • Atmel AT86RF215 SubGHz Radio (868/915MHz)
  • Supports all IEEE802.15.4g modulations
  • Simultaneous dual-radio operation
  • Temperature, relative humidity sensors
  • 4x LEDs indicators
  • 2xAA battery placeholder
  • 2.4GHz SMA antenna
  • SubGHz SMA antenna

Layout

Mechanical Drawing - Industrial Shields OpenMote B Boards
Published: 2019-09-19 | Updated: 2025-07-16