HARTING M8 T1 Hybrid Cable Assemblies

HARTING M8 T1 Hybrid Cable Assemblies are shielded devices with 60VDC voltage and a 4A (data)/8A (power) current rating. These cable assemblies feature overmolded connector ends that are tamper-proof and rugged strain relief. The M8 T1 devices have a hybrid interface with additional high-current power pins, allowing for powering devices beyond PoDL capability. These cable assemblies operate at a temperature range of -40°C to 85°C. The M8 T1 devices are ideal for passenger information and entertainment systems, connections to Ethernet-enabled devices, and field device requirements.

Features

  • Overmolded connector ends:
    • Tamper-proof
    • Rugged strain relief
  • Standardized acc. to IEC 63171-6 has vibration-free connections suitable for harsh applications
  • Hybrid interface is available with additional high-current power pins

Applications

  • Passenger information and entertainment systems
  • Connections to Ethernet-enabled devices:
    • Switches
    • Modems
    • HMIs
    • PLCs
  • Field device requirements:
    • Sensors
    • Actuators

Specifications

  • IP67 protection rating
  • -40°C to 85°C operating temperature range
  • PUR cable jacket material
  • Black cable jacket color
  • 4 number of contacts
  • 60VDC voltage rating
  • 4A (data)/8A (power) current rating
View Results ( 12 ) Page
Part Number Datasheet Cable Length Current Rating Gender Jacket Material
33281800225005 33281800225005 Datasheet 0.5 m 4 A, 6 A Male Polyurethane (PUR)
33281800225010 33281800225010 Datasheet 1 m (3.281 ft) 4 A, 6 A Male Polyurethane (PUR)
33281800225030 33281800225030 Datasheet 3 m (9.843 ft) 4 A, 6 A Male Polyurethane (PUR)
33281800225050 33281800225050 Datasheet 5 m (16.404 ft) 4 A, 6 A Male Polyurethane (PUR)
33281819225005 33281819225005 Datasheet 0.5 m 4 A, 8 A Male / Female Rigid Polyurethane (PUR)
33281819225010 33281819225010 Datasheet 1 m (3.281 ft) 4 A, 8 A Male / Female Rigid Polyurethane (PUR)
33281819225030 33281819225030 Datasheet 3 m (9.843 ft) 4 A, 8 A Male / Female Rigid Polyurethane (PUR)
33281819225050 33281819225050 Datasheet 5 m (16.404 ft) 4 A, 8 A Male / Female Rigid Polyurethane (PUR)
33281900225005 33281900225005 Datasheet 0.5 m 4 A, 8 A Female Polyurethane (PUR)
33281900225010 33281900225010 Datasheet 1 m (3.281 ft) 4 A, 8 A Female Polyurethane (PUR)
Published: 2025-07-15 | Updated: 2025-07-25