New Unmanaged Ethernet Switches

Phoenix Contact 1705 M12 FL Ethernet Switch features five M12 X‑coded Ethernet ports supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds. This switch uses a store‑and‑forward mechanism and stores up to 4096 addresses in its address table with an aging time of 40s. The 1705 M12 FL Ethernet switch offers gigabit networking for transmitting large amounts of data. This switch supports a wide supply voltage range of 9VDC to 32VDC. The 1705 M12 FL Ethernet switch provides IP65/IP66/IP67 degree of protection and easy panel mounting.
-
Phoenix Contact 1705 M12 FL Ethernet SwitchFive M12 X‑coded Ethernet ports supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds.24.03.2026 -
Teltonika TSF000 Low Profile PoE+ SwitchDesigned for reliable power and data delivery in space-constrained environments.22.01.2026 -
Brainboxes PE-508 Pure Embedded Industrial Ethernet SwitchProvides eight ports for increased flexibility, future-proofing, and resilience.07.10.2025 -
HARTING M12 8-Port Ethernet SwitchesCompact and IP40-rated metal housing can be mounted directly to a wall or onto a mounting plate.07.10.2025 -
Advantech EKI-271x Industrial Unmanaged SwitchesProvides group isolation and data security via simple DIP switches without professional operation.30.09.2025 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.14.08.2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Brainboxes Pure Embedded Ethernet SwitchesCompact, lightweight & high-performance embedded Ethernet switches that transmit data more reliably.09.07.2025 -
Phoenix Contact REG Industrial Ethernet SwitchesREG format simplifies building networking and can be integrated directly into distribution cabinets.01.07.2025 -
Brainboxes SW-518 Industrial 8-Port Gigabit Ethernet SwitchAn unmanaged industrial switch with eight galvanically isolated Ethernet ports.19.05.2025 -
Brainboxes SW-118 Industrial 8-Port Gigabit Ethernet SwitchAn unmanaged embedded industrial switch with eight galvanically isolated Ethernet ports.19.05.2025 -
Brainboxes SW-718 Industrial 8-Port Gigabit Ethernet SwitchAn unmanaged hardened industrial switch with eight galvanically isolated Ethernet ports.19.05.2025 -
Brainboxes PE-515 1G 5-Port Industrial Ethernet SwitchOffers a mega compact form, ideal for any stable, future-proof system, even with limited space.25.03.2025 -
Weidmuller Basic Line B Unmanaged SwitchesOffers five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics.16.12.2024 -
Weidmuller EcoLine Series B Unmanaged Ethernet SwitchesFeatures coverage of common port combinations w/ RJ45 & SFP ports, ensuring application flexibility.14.08.2024 -
Brainboxes Hero Ethernet 16-Port Ethernet SwitchesOffers a cost-effective solution for improved network connectivity and efficiency.06.08.2024 -
HARTING SPE M12 T1 SwitchesAllows up to seven SPE end-devices to be connected and offers an IP65/IP67 protection rating.19.07.2024 -
Teltonika TSW040 8-Port PoE+ SwitchFeatures eight RJ45 10/100Mbps ports, a wide voltage range and IP30 protection.18.07.2024 -
Teltonika TSF010 Flat Ethernet Switch7VDC to 57VDC voltage range, a 3-pin power input, compact and measuring 113mm x 28mm x 50mm.18.07.2024 -
Teltonika TSW030 8-Port Ethernet SwitchFeatures eight 10/100Mbps RJ45 ports and integrated DIN rail mounting.18.07.2024 -
Amphenol SwitchBlox Industrial Ethernet SwitchFive port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and lightly managed Ethernet switch.16.07.2024 -
Amphenol SwitchBlox Rugged Ethernet SwitchesFive port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and managed ethernet switches.11.07.2024 -
Phoenix Contact FL SWITCH 1000 & 1100 PoE++ Ethernet SwitchesPlug-and-play capable and does not require configuration, provides easy installation and operation.01.05.2024 -
Brainboxes SFP Network SwitchesCost-effective, future-proof devices to deploy long network segments, ideal for marine applications.14.02.2024 -
Tripp Lite Unmanaged Industrial Network SwitchesExpands Gigabit Ethernet connectivity to factory floors and other harsh environments.15.01.2024 -