Seeed Studio EdgeBox-RPi-200-CM41xx016 Edge Controllers

Seeed Studio EdgeBox-RPi-200-CM41xx016 Edge Controllers are all-in-one Raspberry Pi-based industrial edge computing controllers. The Seeed Studio controllers combine multiple industrial purposes and are designed as high-scalability and rugged industrial hardware. The controllers are mounted and feature-rich IO resources. The devices are supported by the Raspberry Pi industrial software ecosystem. The EdgeBox-RPi-200-CM41xx016 is an ideal choice for smart automation and Industrial Internet of Things (IIoT) solutions.    

Features

  • All-in-one industry controller
    • More than just a PLC, PAC, more can it implement functions of the IIoT Gateway, OPC UA Server, and Industry PC
  • Powerful and flexible processors
    • Powered by Raspberry Pi Compute Module 4 (CM4), equipped with up to 4GB RAM and 16GB eMMC, performing real-time operation and multi-process
  • Multiple communication capabilities
    • Carry full-featured wireless interconnectivity and an RJ45 Gigabit Ethernet, supported by multiple cloud services
  • Rich IO resources and industrial interfaces mounted
    • Support a wide range of industrial bus protocols and standards
  • Rugged industrial-grade hardware design
    • Integrated thermal management with full aluminum heatsink enclosure, supporting 35mm DIN and wall mount
  • Great Raspberry Pi industrial software ecosystem
    • Support a variety of industrial software and platforms, including Codesys, Node-Red, MQTT, OPC UA, Ignition, etc.

Applications

  • Software-defined PLC
  • IoT Gateway
  • SCADA
  • Edge computing controller
  • Industrial controller
  • Automation and control systems
View Results ( 2 ) Page
Part Number Datasheet Description
102110771 PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 4GB RAM, 16GB eMMC, WiFi
102110772 PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
Published: 2022-12-14 | Updated: 2022-12-29