Advanced Energy / Impac IS 6 & IGA 6 Pyrometers
Advanced Energy / Impac IS 6 and IGA 6 Pyrometers provide fast, digital, non-contact temperature measurements for metallic, ceramic, and graphite surfaces. These preconfigured instruments support temperature ranges from +250°C to +3000°C, making them suitable for demanding high-temperature process monitoring. High-end manually focusable optics help match the pyrometer setup to the target and measurement distance. Advanced Energy / Impac IS 6 and IGA 6 Pyrometers integrate a fully digital core, sub-ranging capability, an adapted analog output, and a four-digit LED display for current temperature readings or distance measurements. Users can select laser-target light, through-lens viewfinder, or digital TV camera sighting options to support alignment needs across different installations. PC connection via RS485-to-USB enables parameter setup with InfraWin software, which also supports temperature display, data logging, and thermal process analysis.
Features
- Wide temperature ranges for most flexible process adaptation
- High accuracy and repeatability
- Fully digital core for sub-ranging and an analog output
- High-end optics with manual focus capability
Applications
- Steel making
- Induction processes
- Hardening
- Welding
- Brazing
- Soldering
- Heating and cooling processes
- Melting
- Casting
- Annealing
- Rolling
- Forging
- Sintering
Specifications
- +250°C to +3000°C temperature ratings across four ranges
- 0.7µm to 1.8µm spectral ratings across two ranges
- 24000mV power supply
- 210mm to 5000mm optics, manually focusable
- 0/4mA to 20mA interface output
- 12-pin connector
- Stainless steel housing
- IP65 protection per IEC 60529 in mated condition
Sighting