Advanced Energy / Impac IS 140 & IGA 140 Pyrometers

Advanced Energy / Impac IS 140 and IGA 140 Pyrometers deliver highly accurate, non-contact temperature measurement for demanding industrial environments. These digital pyrometers are designed to measure a wide range of materials, including metals, ceramics, and graphite, across extreme temperature conditions. The series supports measurements from +220°C to +3500°C, making it suitable for high-temperature processes where traditional sensors are not practical. Features include selectable optics with focusable configurations to achieve small spot sizes, enabling precise targeting of measurement areas.

Integrated communication options include switchable RS232 and RS485 interfaces, allowing users to monitor readings and adjust operating parameters through InfraWin software. Variants within the series also support industrial fieldbus integration, with the -PB models offering Profibus-DP and the -PN models providing Profinet connectivity, along with available GSD and GSDML configuration files. Advanced Energy / Impac IS 140 and IGA 140 Pyrometers are suitable for applications such as high-temperature manufacturing, material processing, and thermal monitoring across industries that require reliable, accurate, and non-intrusive temperature sensing.

Features

  • Non-contact temperature measurement for metals, ceramics, and graphite
  • Short response times
  • Small spot sizes
  • Built-in digital display
  • Optimized through lens viewfinder or laser targeting light
  • Test current output
  • GSD and GSDML files for flexible system configuration
  • Housing with precision mounting rail for safe mounting and accurate alignment
  • Interface RS232 / RS485 switchable or built-in Profibus-DP, Profinet, or Ethernet interface

Applications

  • Preheating
  • Annealing
  • Tempering
  • Welding
  • Forging
  • Hardening
  • Sintering
  • Melting
  • Soldering
  • Rolling
  • Brazing
  • Normalizing

Specifications

  • 0.7µm to 1.8µm spectral ratings over two ranges
  • 0.1% repeatability
  • +220°C to +3500°C operational temperature range
  • Focusable optics
  • 0/4mA to 20mA analog output
  • 10mA fixed test current output
  • <1ms response time
  • 24VAC power supply
  • 2VA maximum power consumption
  • IP65 protection rating
  • 12-pin connector
  • 1ms exposure time

Sighting

Infographic - Advanced Energy / Impac IS 140 & IGA 140 Pyrometers
Published: 2026-06-30 | Updated: 2026-10-09