Advanced Energy / Impac IGA 320/23-LO Pyrometers

Advanced Energy / Impac IGA 320/23-LO Pyrometers provide compact, short-wavelength, non-contact temperature measurement for metallic, ceramic, graphite, and similar industrial surfaces. These digital pyrometers use fiber optics and an exchangeable optical head to support installation in production equipment, including confined machine spaces. IGA 320/23-LO pyrometers support RS485 communication for long-distance transmission to a PC or PLC and provide an adjustable analog output for connection to standard analysis instruments. The fiber and optical head resist electromagnetic interference and operate at high ambient temperatures up to +1200°C without additional cooling, while the LED targeting light helps align the instrument with the measurement object. Advanced Energy / Impac IGA 320/23-LO Pyrometers include InfraWin software that supports graphical measurement display, measurement value storage, and pyrometer parameter setup.

Features

  • Designed for production-machine integration
  • Compact construction
  • Built-in LED targeting light for measurement-object alignment
  • Optical system unaffected by electromagnetic interference, including induction environments
  • Fiber optics with exchangeable optical head for flexible installation
  • RS485 interface for long transmission networks to a PC or PLC
  • Optical head options with fixed or focusable optics

Applications

  • Preheating
  • Annealing
  • Tempering
  • Welding
  • Forging
  • Hardening
  • Sintering
  • Melting
  • Soldering
  • Brazing
  • Rolling

Specifications

  • +85°C to +1200°C temperature ratings over four ranges
  • 2μm to 2.6μm spectral range
  • 0.1% repeatability
  • 8-pin connector
  • 1W maximum power consumption
  • 24VDC power supply
  • 0 to 500Ω analog output
  • IP54 protection class
  • Stainless steel housing
  • CE according to EN 61326-1:2006-10
  • Optical heads
    • Optics I: 3 fixed distances
    • Optics II: 4 fixed distances
    • Optics II: 6 focusable optics

Overview

Infographic - Advanced Energy / Impac IGA 320/23-LO Pyrometers
Published: 2026-06-30 | Updated: 2026-10-08