Advanced Energy / Impac IGA 140/23 Pyrometers
Advanced Energy / Impac IGA 140/23 Pyrometers deliver fast, non-contact temperature measurement and temperature handling up to +1800°C. These IGA 140/23 pyrometers combine fast response times, switchable RS232/RS485 communication, analog output, and model options with Profibus-DP, Profinet, or Ethernet interfaces. The Profibus and Profinet models support standard GSD or GSDML files with multiple module configurations for easier system integration. Additional features include an integrated illuminated LC display and parameter adjustment via the keypad or interface. Advanced Energy / Impac IGA 140/23 Pyrometers are suitable for preheating, rolling, brazing, normalizing, melting, welding, forging, and sintering.
Features
- Short response times
- Small spot sizes
- Built-in digital display
- Parameter adjustments via integrated keypad or interface
- Optimized through lens view finder or laser targeting light
- Test current output
- Housing with precision mounting rail for safe mounting and accurate alignment
- RS232 / RS485 switchable or built-in Profibus-DP, Profinet, or Ethernet interface
Applications
- Preheating
- Annealing
- Tempering
- Welding
- Forging
- Hardening
- Sintering
- Melting
- Soldering
- Rolling
- Brazing
- Normalizing
Specifications
- +50°C to +1800°C temperature ratings over four ranges
- <1.5ms response time
- 2µm to 2.6µm spectral range
- 0.1% repeatability
- 0/4mA to 20mA analog output
- Focusable optics
- 7.5W power consumption
- 24VAC/DC power supply
- IP65 protection class
- Alignment
- Laser targeting
- Through lens sighting
Sighting
Published: 2026-06-30
| Updated: 2026-10-09