Honeywell Sensing & Control SS361CT/SS461C High Sensitivity Bipolar Sensor ICs

Honeywell Bipolar Latching Hall-Effect Digital Position Sensor ICs are small, versatile, highly sensitive, digital Hall-effect sensors that are operated by the magnetic field from a permanent magnet or an electromagnet. The sensors are designed to respond to alternating North and South poles. These Honeywell Bipolar Latching Hall-Effect Digital Position Sensor ICs have enhanced sensitivity which often allows for the use of less expensive magnets. They offer reverse polarity protection and deliver a stable output over a -40°C to 125°C temperature range. The series features a 4VDC to 24VDC supply voltage range.

Features

  • Respond to alternating north and south poles for accurate speed sensing and RPM measurement
  • Wide operating voltage range of 4VDC to 24VDC allows for use in a wide range of applications
  • Built-in reverse voltage capability enhances the protection of the sensor and the circuits
  • Robust design allows devices to operate up to +125°C
  • RoHS-compliant materials meet Directive 2002/95/EC

Applications

  • Transportation
    • Speed and RPM sensing
    • Tachometer, counter pickup
    • Motor and fan control
    • Electric window lift
    • Convertible roof position
  • Industrial
    • Speed and RPM
    • Tachometer, counter pickup
    • Flow-rate sensing for appliances
    • Brushless DC motor commutation
    • Motor and fan control
    • Robotics control
  • Medical equipment using electric motors
Published: 2010-03-04 | Updated: 2022-03-11