Honeywell Sensing & Control RTY Dual Output Hall-Effect Position Sensors

Honeywell RTY Dual Output Hall-Effect Rotary Position Sensors provide non-contact sensing in harsh industrial and transportation applications at a competitive cost. These shaft-activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for the user's applications, thereby lowering the overall cost of the customer's solution.

These products use a Hall-effect integrated circuit (IC) that is magnetically biased to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. This change in flux density is converted to a linear output. The IC, together with protection and conditioning circuitry, is sealed in an IP67 and IP69K-qualified rugged package for durability in most harsh environments.

Eight operating ranges from 50° to 360° are tolerant of over-travel and suitable for most common applications. These sensors are designed to operate on a 5VDC regulated power supply. Future expansion to include low-voltage and high-voltage versions to cover an input voltage range of 10VDC to 30VDC. Honeywell industry-leading capabilities in research and development provide the customer with known quality and support.

Features

  • True, non-contact operation
  • 35M cycle product life
  • Solid-state Hall-effect technology
  • Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
  • Industry-standard AMPSEAL 16 - six-position connector
  • Rugged IP67 and IP69K-sealed package with integral connector
  • Eight operating ranges up to 360°
  • Dual signal capability (sensor delivers two voltage output signals)

Applications

  • Transportation
    • Position and movement detection (pedals, throttles, gear shift, levers, steering, linkages, and hitches) in trucks, buses, off-road vehicles, cranes, and industrial/construction/ agricultural vehicles and equipment
    • Suspension/kneeling position (buses, trucks)
  • Industrial
    • Valve control
    • HVAC damper control
    • Irrigation equipment pivot control
  • Marine
    • Tilt/trim position (boat engines, tilling equipment)
    • Rudder position monitoring
    • Throttler position detection and control
  • Military (chassis suspension systems position height)
Published: 2026-04-06 | Updated: 2026-04-08