Hirose Electric ZE150HV High-Voltage Wire-to-Board Connectors
Hirose Electric ZE150HV High-Voltage Wire-to-Board Connectors are designed for electric vehicle (EV) and hybrid electric (HEV) power systems. These robust connectors support 1000V AC/DC, 10A per pin, and operating temperatures up to +125°C, delivering reliable power connections in demanding automotive environments. The compact 4.5mm-pitch design integrates proprietary rib technology that optimizes creepage and clearance distances, while a dual-spring, three-point contact structure offers stable electrical performance under vibration. The modules use a connector position assurance (CPA) mechanism to help prevent incomplete mating, adding an extra level of safety for high-voltage applications. Hirose Electric ZE150HV connectors comply with IEC 60664 requirements.
Features
- Support for 1000V AC/DC, 10A per pin, and operating temperatures up to +125°C for demanding high-voltage applications
- Compact 4.5mm-pitch design with proprietary rib technology optimizes creepage and clearance distances for high-voltage performance
- CPA mechanism helps prevent incomplete mating and improves high-voltage safety
- Dual-spring, three-point contact structure maintains stable electrical connections under severe vibration
- Compliance with IEC 60664 requirements, supporting reliable operation in harsh automotive environments
Applications
- Automotive powertrain systems
- Inverters
- Converters
- Motors
- Xin1 e-axles
- EV and HEV battery packs
- Agricultural
- Construction machinery
Product Structure