Hirose Electric PO(M2) Push-On Lock Coaxial Connectors

Hirose Electric PO(M2) Push-On Lock Coaxial Connectors support RF performance up to 6GHz and are designed for space-constrained, high-density RF systems and advanced electronic devices. The PO(M2) series incorporates a compact push-on lock mechanism for easy and secure mating, streamlining assembly while saving space on densely populated boards. This Hirose series is ideal for designers seeking robust signal integrity across compact assemblies. The PO(M2) features a three-piece parallel connection method that enables reliable board-to-board interconnection between two PCBs using two plug receptacles and an interposer. The connector supports cable connections via a plug receptacle paired with a locking right-angle jack.

Features

  • Connection method
    • Three-piece parallel connection between boards (two plug receptacles + interposer)
    • Cable connection (plug receptacle with locking + right-angle jack)
  • Up to 6GHz high-frequency performance
  • Three-piece parallel connection between boards
  • Displacement tolerance
    • ±0.4mm, X and Y directions
    • 1mm range, Z direction
  • RoHS2 compliant

Applications

  • I/O connectors
  • Base transmission stations

Specifications

  • 50Ω impedance
  • 100 cycles mating durability
  • 250VAC withstanding voltage
  • 500MΩ insulation resistance
  • 1.4 maximum voltage standing wave ratio (VSWR)
  • 0GHz to 6GHz frequency range
  • -40°C to 85°C operating temperature range

Plug Receptacle Dimensions

Mechanical Drawing - Hirose Electric PO(M2) Push-On Lock Coaxial Connectors

Right-Angle Jack & Interposer Dimensions

Mechanical Drawing - Hirose Electric PO(M2) Push-On Lock Coaxial Connectors
Published: 2026-01-16 | Updated: 2026-02-17