Hirose Electric GT32 Automotive Shielded Connectors

Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.

Features

  • Fully shielded structure
  • For high-speed transmission/USB 3.0
  • Supports HDMI 1.4 for network and high-speed communication
  • Suitable for in-vehicle shielded connectors

Specifications

  • 1.5mm contact pitch
  • -40°C to +105°C operating temperature range
  • SMT and THT mounting styles
  • 0.75mm and 1.5mm mounting pitch
  • 1.6mm PCB thickness (maximum)
  • 1.0μm and 2.0μm plating thickness
  • 30 mating/unmating cycles
  • 1- or 2-row interface
  • 4, 10 (USB3.0 support), and 19 (HDMI1.4 equivalent signal support) positions
  • Straight and right-angle connector orientations
  • Tin contact plating
  • Recommended wire size
    • 28AWG (minimum)
    • 24AWG (maximum)
Published: 2019-08-19 | Updated: 2025-09-04