Hirose Electric KP27F 0.5mm Pitch Board-to-Board Connectors
Hirose Electric KP27F 0.5mm Pitch Board-to-Board Connectors combine high-speed signal transmission with a floating design that absorbs PCB misalignment. The header-side floating structure moves by ±0.8mm in the X and Y directions, allowing multiple connectors to be installed on one board. Large guide posts provide a ±1.2mm self-alignment range for smooth, controlled mating. The KP27F series supports transmission speeds up to 8Gbps and uses shielding, retention tabs, and grounding connections to help control EMI. A recommended pin assignment supports 100Ω differential impedance and helps contain crosstalk. The connectors feature a 0.5mm contact pitch, 21mm stacking height, and an operating temperature range of -55°C to +125°C. Hirose Electric KP27F connectors are offered in 60-position and 170-position configurations.
Features
- Wide ±0.8mm floating range in X and Y directions
- High-speed transmission
- Shield and grounding provide EMI protection
- Wide self-alignment range
- Power contacts on each side of connector
Specifications
- 0.5mm contact pitch
- 21mm stacking height
- Up to 8Gbps transmission speed
- Signal contact configurations
- 60 positions
- 170 positions
- Four power contacts on 170-position versions
- Rated current
- 0.5A signal contacts
- 3.0A per power contact
- Four power contacts: up to 12A total
- Rated voltage
- 50VAC signal contacts
- 200VAC power contacts
- -55°C to +125°C operating temperature range
- Operating and storage humidity of 85% relative humidity maximum, without condensation
- Self-alignment range of ±1.2mm in X and Y directions
- 50mΩ maximum signal contact resistance
- 30mΩ maximum power contact resistance
- Insulation resistance
- 100MΩ minimum signal contacts
- 1000MΩ minimum power contacts
- Mating durability of 100 cycles
- SMT straight-mount headers and receptacles