Hirose Electric DF1E Pitch Connectors

Hirose Electric DF1E Pitch Connectors are 2.5mm pitch connectors with 250VAC/DC voltage ratings and current ratings of 0.5A to 3A per pin. Hirose Electric DF1E Pitch Connectors are C-UL, UL 94V-0, and RoHS2 certified with contact, insulation, shock, and humidity resistance. The connectors are designed for positive lock and discrete wire connections. 

Features

  • 2.5mm pitch connectors
  • Positive lock and discrete wire connections
  • UL, C-UL certification
  • UL 94V-0 certification
  • RoHS2 rating
  • Positive lock mechanism
  • Double lock mechanism
  • Increased crimp contact retention force
  • Incomplete crimp contact insertion prevention
  • Molded-in contact retention tabs
  • Mis-insertion prevention
  • Solder crack prevention
  • Glass-reinforced resin pin headers
  • THT and in-line board solder types

Specifications

  • 30mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 650VAC withstanding voltage at 1 minute
  • 30mΩ maximum mating durability
  • Tin and gold plating
  • ≥1µs shock resistance
  • 30mΩ maximum humidity resistance
  • 30mΩ maximum temperature cycles
  • 260°C flow solder heat resistance at 10s
  • 300°C hand-soldering heat resistance at 3s
  • Polyamide, brass, and phosphor copper materials
  • 250VAC/DC voltage rating
  • 0.5A to 3A per pin rated current (30AWG to 20AWG wire gauge)
  • 29.9VAC/DC voltage UL, C-UL certification

Application Patterns

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Mated Dimensions

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Right Angle Pin Header

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Straight Pin Header

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

In-Line Plug

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Socket

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Retainer

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors

Contacts

Mechanical Drawing - Hirose Electric DF1E Pitch Connectors
Published: 2026-10-12 | Updated: 2026-10-20