Heyco HEYClean™ Liquid Tight Snap-In Vent Plugs

Heyco HEYClean™ Liquid Tight Snap-In Vent Plugs feature an integral sealing ring for a superior seal at the mounting hole location. These vent plugs allow the passage of air for ventilation and heat dissipation, prevent moisture intrusion, and remain liquid-tight. The snap-in vent plugs consist of a filter membrane, which is both hydrophobic and oleophobic, and prevents moisture and particulate contamination in electronic enclosures. These vent plugs pressure-compensating seals prevent the buildup of pressure inside electronic enclosures due to environmental temperature cycling. The snap-in vent plugs are IP65, IP67, and IP68 rated, and UL-rated for Type NEMA 3R, 4, and 4X applications. These vent plugs are quick and easy to install into threaded (LTTVP) and clearance (LTSV) holes.

Features

  • Integral sealing ring ensures a superior seal at the mounting hole location
  • Allow the passage of air for ventilation and heat dissipation, prevent moisture intrusion, and remain liquid tight
  • Filter membrane is both hydrophobic and oleophobic, and prevents moisture and particulate contamination in electronic enclosures
  • Pressure-compensating seal prevents the buildup of pressure inside electronic enclosures due to environmental temperature cycling
  • Membrane seal is ultrasonically welded to the nylon body
  • Lower cost option over metal or steel plugs
  • Electrically non-conductive Nylon 6/6
  • Quick and easy Snap-in installation into clearance holes
  • All sizes and types feature 6 (six) vent holes
  • Lower cost option over brass or steel plugs

Specifications

  • IP65, IP67, and IP68 rated
  • 94V-2 flammability rating
  • 21" (5.3mm) approximate head thickness (may vary)
  • Up to .125" (3.2mm) with no tools (LTSV only) panel thickness
  • -40°C to 105°C operating temperature range

Dimension Diagram

Mechanical Drawing - Heyco HEYClean™ Liquid Tight Snap-In Vent Plugs
Published: 2026-02-11 | Updated: 2026-04-16