HDP Power MedITE USB Power Supplies

HDP Power MedITE USB Power Supplies are switch-mode 5W and 12W power supplies designed to medical and Information Technology Equipment (ITE) specifications. HDP Power MedITE USB Power Supplies are IEC 60950 and IEC 60601 certified and offer interchangeable inputs for global markets. HDP Power MedITE is slim and compact for space-limited designs.

Features

  • Certified to IEC 60950 and IEC 60601 standards
  • Interchangeable inputs for global markets
  • Slim-profile design with foldable US blades
  • USB output
  • Available in white or black
  • One-year warranty

Specifications

  • 5V output voltage
  • 1A or 2.4A output current
  • 5W or 12W output power
  • 90VAC to 264VAC input voltage
  • 0°C to 50°C operating temperature range
Published: 2019-11-20 | Updated: 2023-03-30