Hartland Controls / Littelfuse HCR-5 SPNO & SPDT General Purpose Switching Relays
Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are available in SPNO, SPDT, and one normally open (NO) and one normally closed (NC) switching configurations. These relays feature a double-make contact configuration, 0.250″ QC power pole and coil terminations, Class B insulation system, and silver cadmium oxide contacts. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. These multi-positional mount relays are in-house tested and validated. Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are used in applications such as HVAC systems, standby power supplies, and telephone exchanges.Features
- SPNO, SPDT, or 1 NO and 1 NC switching configurations
- Class B insulation system
- Multi-positional mounting
- Silver cadmium oxide contacts
- Double-make contact configuration
- In-house tested and validated
Applications
- HVAC systems
- Standby power supplies
- Telephone exchanges
Specifications
- Power rating
- 12 FLA 60LRA: 18A resistive at 125VAC
- 8 FLA 48LRA: 18A resistive at 240VAC/277VAC
- SPST-NO only: 25A resistive at 277VAC
- 0.250″ QC power pole and coil terminations
- Mechanical life expectancy of 1M operations
- UL 508 File No. E227250
- -40°C to +65°C temperature range
Published: 2021-09-29
| Updated: 2022-03-11