HARTING SEK Mezzanine PCB Connectors

HARTING SEK Mezzanine PCB Connectors are SEK straight PCB connectors based on a 2.54mm pitch. The HARTING SEK Mezzanine PCB Connectors mate with SEK male headers and extend the SEK range to offer full board-to-board and cable-to-board capability. These 2A connectors offer pin counts ranging from 6 to 64 and are ideal for use in transportation, machinery, robotics, automation, energy, and medical.

Features

  • SEK straight PCB female connector based on 2.54mm pitch
  • SEK was previously only for cable-to-board applications
  • THT (wave solder), THR (reflow solder), and press-in termination options
  • Standardized according to IEC-60603-13

Applications

  • Transportation
  • Machinery
  • Robotics
  • Automation
  • Energy
  • Medical

Specifications

  • 2A current rating
  • 6 to 64 pins
  • -55°C to +125°C temperature range (maximum +240°C for 60 secs)
  • LCP isolation board
  • Black or gray connector body
  • PL2 (250 cycles), PL3 (50 cycles), or S4 plating (30µ") options
Published: 2022-08-01 | Updated: 2022-08-08