HARTING Han® Q2/0 Connectors

HARTING Han® Q2/0 Connectors are offered in a male or female gender with two combinations of contacts: 2/0 or 2/0 high voltage. These 3A size connectors have an axial screw termination and withstand ≥500 mating cycles. Other features include 40A rated current and 400V or 830V rated voltage. HARTING Han® Q2/0 Connectors operate in a -40°C to +125°C temperature range.

Features

  • Combination of contacts: 2/0 and 2/0 high voltage
  • Male or female gender
  • Axial screw termination
  • ≥500 mating cycles
  • 3A size
  • 40A rated current
  • 400V or 830V rated voltage
  • -40°C to +125°C operating temperature range
View Results ( 4 ) Page
Part Number Datasheet Description Voltage Rating Housing Gender
09120022755 09120022755 Datasheet Heavy Duty Power Connectors HAN Q 2/0-F 1.5QMM 400 V Female
09120022655 09120022655 Datasheet Heavy Duty Power Connectors HAN Q 2/0-M 1.5QMM 400 V Male
09120022756 09120022756 Datasheet Heavy Duty Power Connectors HAN Q 2/0-F HV 1.5QMM 830 V Female
09120022656 09120022656 Datasheet Heavy Duty Power Connectors HAN Q 2/0-M HV 1.5QMM 830 V Male
Published: 2015-12-29 | Updated: 2022-03-11