Hammond Manufacturing 1598 ABS Plastic Enclosures

Hammond Manufacturing 1598 ABS Plastic Enclosures are mountable, desktop PCB enclosures molded from ABS plastic with a UL flammability rating of 94V-0. They are designed to meet IP54 standards. Two sets of vertical 1.5mm PCB guides are molded into the case halves, and the front and rear panels are 1.6mm brushed aluminum with protective paper on one side. An integral horizontal PC card mounts on Eurocard centers. The case halves are secured with M3 x 0.5" x 10mm Phillips machine screws threaded into tapped integral brass bushings, making them ideal for applications that require repetitive assembly and disassembly. Hammond Manufacturing 1598 ABS Plastic Enclosures are also offered in RFI/EMI shielded versions.

Features

  • Desktop electronic instrument enclosure, ideally suited for mounting printed circuit boards
  • Molded from flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)
  • Designed to meet IP54 standards
  • Case halves are secured with M3 x 0.5" x 10 mm (0.39") Phillips machine screws threaded into tapped integral brass bushings
  • Ideal for applications that require repetitive assembly and disassembly
  • Two sets of vertical 1.5mm (0.062") PCB guides are molded into case halves front and rear
  • Front and rear panels are 1.6mm (0.064") brushed aluminum with protective paper on one side
  • Integral horizontal PC card mounts on Eurocard centers
  • PC card standoffs molded into top and bottom half of enclosure (requires #6 x 1/4” screws)
  • RFI/EMI shielded versions are available
Published: 2008-02-26 | Updated: 2022-03-11