Glenair SuperSeal™ RJ45 Ethernet & USB 2.0/3.0 Connectors

Glenair SuperSeal™ RJ45 Ethernet and USB 2.0/3.0 Connectors allow commercial standard RJ45 and USB connectors to perform connectivity functions in MIL-SPEC applications, which require higher levels of sealing, grounding, durability, and higher performance cable and board termination options. This SuperSeal series is optimized for high-speed RJ45 and USB protocol applications in industrial and military environments such as rail, naval, shipboard, and soldier-system communications. The connectors provide IP68 mated and IP67 unmated protection. The USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals, such as digitally aided close-air support technologies without restarting systems. 

Glenair SuperSeal RJ45 Ethernet and USB 2.0/3.0 Connectors provide reliability, easy integration with multiple termination styles, in-field termination with a cable-sealing metal gland option, and cable cord sets adaptable to many system offerings. 

Features

  • Optimized for high-speed RJ45 and USB protocol applications
  • USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals
  • IP68 mated and IP67 unmated protection
  • High reliability
  • Easy integration with multiple termination styles
  • In-field termination with cable-sealing metal gland option
  • Includes cable cord sets adaptable to many system offerings

Applications

  • Industrial and military
    • Rail
    • Naval
    • Shipboard
    • Soldier-system communications
Published: 2018-07-26 | Updated: 2023-02-09