Fluke 376 FC True-RMS Wireless AC/DC Clamp Meters

Fluke 376 FC True-RMS Wireless AC/DC Clamp Meters with 36" iFlex™ flexible current probe are designed for industrial and commercial electricians that require an advanced troubleshooting tool. The Fluke 376 FC Clamp Meters carry CAT III 1000V and CAT IV 600V safety ratings. The included iFlex probe extends AC current measurement from 1000A to 2500A.

Features

  • Offers advanced troubleshooting performance
  • iFlex flexible current probe allows easy connections to wires in tight spaces
  • All three clamps are part of the Fluke Connect™ family of wireless test tools
  • Log and trend measurements to pinpoint intermittent faults
  • Transmit results wirelessly via the Fluke Connect Measurements app
  • Create and send reports right from the field
  • Capture measurements outside the arc flash zone with BLUETOOTH® connectivity to Apple or Android devices

Applications

  • Industrial
  • Commercial

Specifications

  • CAT III 1000V and CAT IV 600V safety rating
  • 1000A AC and DC current measurement
  • 2500A AC current measurement with iFlex flexible current probe
  • Three-year warranty
  • Soft carrying case

Clamp Meter and Included Probe

Chart - Fluke 376 FC True-RMS Wireless AC/DC Clamp Meters
Published: 2021-12-10 | Updated: 2025-06-19