Festo SGS Rod Eye Products
Festo SGS Rod Eye Products feature metric dimensions and are constructed from galvanized steel with a sintered bronze bearing. These DIN 648 dimensional series K rod eyes are used on a cylinder rod when a clevis or pivot mount is installed. The spherical bearing allows a certain amount of misalignment of the attached part. Festo SGS Rod Eye Products do not require lubrication, making them suitable for industrial applications.
Features
- Metric series
- Spherical bearing allows certain amount of misalignment of attached part
- Requires no lubrication
- Per DIN 648, dimensional series K
- With hex nut, per DIN 439
- Galvanized steel material with sintered bronze (Sn Bz 8) bearing
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Published: 2025-12-05
| Updated: 2026-01-06