Amphenol FCI FitMate™ 2.00mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 2.00mm Wire-to-Board Connectors are available in single-row, vertical/right-angle, and DIP/SMT configurations for fine pitch wire-to-board applications. This 2.00mm-pitch solution is ideal for devices that require connectors with robust features and a compact design. The series accommodates a wire range from 30AWG to 20AWG in a compact, low-profile design with an active latch lock option. Amphenol FCI FitMate 2.00mm Wire-to-Board Connectors are RoHS compliant, lead free, and UL 94V-0 flammability rated for enhanced product safety.

Features

  • Saves PCB space and enables slimmer device designs
  • Shrouded header prevents incorrect mating and protects contacts during assembly
  • Gold-plated version ensures reliable signal transmission and improves corrosion resistance
  • UL 94V-0 flammability-rated material enhances product safety
  • RoHS compliant and lead free
  • Compact, low-profile design
    • Current rating up to 2A
    • Accommodates wire range from 30AWG to 24AWG
  • Active latch lock
    • Current rating up to 3A
    • Accommodates wire range from 28AWG to 20AWG

Applications

  • Consumers
    • Cooking machines
    • Office equipment
    • Test and measurement
    • Point-of-sale (POS) terminals
    • Portable terminals
  • IoT
    • Smart home devices
    • Vacuum cleaner robots
Published: 2026-09-14 | Updated: 2026-09-18