Amphenol FCI L26 Standard Version Chip Card Connectors

Amphenol FCI L26 Chip Card Connectors use standard "sliding" contact technology, and the monoblock housing offers 8 or 16 inserted data contacts that meet ISO 7816 standards. The card detection switch utilizes a self-cleaning, wiping blade that is normally closed. The series offers a low-profile 6.5mm total height or PC stand-off, allowing component mounting under the connector.  Amphenol FCI L26 Chip Card Connectors are designed for use in data, consumer, industrial, and instrumentation applications.

Features

  • Uses standard "sliding" contact technology
  • 8 or 16 inserted data contacts meet ISO 7816 standards
  • Built-in retaining clips (board locks) fix connector to PCB during handling/soldering and protect solder tails
  • Monoblock housing eliminates problems associated with cover separation in overstress situations
  • Wiping blade switch ensures connector performance in high dust environments
  • Offers option to have components under the reader to save space on motherboard
  • Alignment posts engage PC board holes before contacts, eliminating contact damage during placement on the PCB

Applications

  • Data
    • Secure access control
    • Card readers
  • Consumer
    • Set-top boxes
    • Home applications
  • Industrial and instruments
    • Gas, water, and electricity meters
    • Point-of-sale (POS) terminals
    • Vending machines and payment terminals
Published: 2019-10-03 | Updated: 2023-05-12